LLL31MR71H104MA01L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 10.000
Unit Price: kr.0.63000
Datasheet

Direct


KYOCERA AVX
In Stock: 60
Unit Price: kr.8.50000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.95010
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.53374
Datasheet
0.1 µF ±20% 50V Ceramic Capacitor X7R 0612 (1632 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLL31MR71H104MA01L

DigiKey Part Number
490-4376-2-ND - Tape & Reel (TR)
490-4376-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LLL31MR71H104MA01L
Description
CAP CER 0.1UF 50V X7R 0612
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 0612 (1632 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LLL31MR71H104MA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Mounting Type
Package / Case
0612 (1632 Metric)
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types