
06125C104MAT2A | |
|---|---|
DigiKey Part Number | 478-2901-2-ND - Tape & Reel (TR) 478-2901-1-ND - Cut Tape (CT) 478-2901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06125C104MAT2A |
Description | CAP CER 0.1UF 50V X7R 0612 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0612 (1632 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0612 (1632 Metric) | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.50000 | kr.8.50 |
| 10 | kr.5.55400 | kr.55.54 |
| 50 | kr.4.38860 | kr.219.43 |
| 100 | kr.4.02910 | kr.402.91 |
| 500 | kr.3.42068 | kr.1,710.34 |
| 1.000 | kr.3.23251 | kr.3,232.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.95010 | kr.11,800.40 |
| 8.000 | kr.2.84507 | kr.22,760.56 |
| 12.000 | kr.2.79246 | kr.33,509.52 |
| 20.000 | kr.2.73413 | kr.54,682.60 |
| Unit Price without VAT: | kr.8.50000 |
|---|---|
| Unit Price with VAT: | kr.10.62500 |

