MFR Recommended
Direct
Upgrade
Upgrade

LLL219R71C224MA01L | |
|---|---|
DigiKey Part Number | 490-4349-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLL219R71C224MA01L |
Description | CAP CER 0.22UF 16V X7R 0508 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 16V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLL219R71C224MA01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0508 (1220 Metric) |
Capacitance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLL153C70E105ME21D | Murata Electronics | 0 | 490-LLL153C70E105ME21DCT-ND | kr.0.64000 | MFR Recommended |
| 0508YC224MAT2A | KYOCERA AVX | 0 | 478-KGL21DR71C224MUTR-ND | kr.2.23853 | Direct |
| 0508YC224KAT2A | KYOCERA AVX | 10.199 | 478-KGL21DR71C224KUCT-ND | kr.7.05000 | Upgrade |
| 0508YC224KAT2W | KYOCERA AVX | 0 | 0508YC224KAT2W-ND | kr.2.19153 | Upgrade |



