LLL216R71C104MA01L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.08168
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.08168
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.913
Unit Price: kr.6.53000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.95813
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.95813
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.12118
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.99544
Datasheet
0.1 µF ±20% 16V Ceramic Capacitor X7R 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLL216R71C104MA01L

DigiKey Part Number
LLL216R71C104MA01L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLL216R71C104MA01L
Description
CAP CER 0.1UF 16V X7R 0508
Customer Reference
Detailed Description
0.1 µF ±20% 16V Ceramic Capacitor X7R 0508 (1220 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LLL216R71C104MA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Mounting Type
Package / Case
0508 (1220 Metric)
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types