0508YC104KAT2V is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 2.893
Unit Price: kr.6.53000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.95813
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.95813
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.99544
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.16760
Datasheet
0.1 µF ±10% 16V Ceramic Capacitor X7R 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0508YC104KAT2V

DigiKey Part Number
478-KGL21YR71C104KTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0508YC104KAT2V
Description
CAP CER 0.1UF 16V X7R 0508
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0508 (1220 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0508YC104KAT2V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Reverse Geometry)
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0508 (1220 Metric)
Tolerance
±10%
Size / Dimension
0.050" L x 0.079" W (1.27mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.030" (0.76mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0508YC104KAT2AKYOCERA AVX2.893478-0508YC104KAT2ACT-NDkr.6.53000Direct
0508YC104KAT2SKYOCERA AVX00508YC104KAT2S-NDkr.1.95813Direct
0508YC104KAT2UKYOCERA AVX00508YC104KAT2U-NDkr.1.95813Direct
0508YC104KAT2WKYOCERA AVX00508YC104KAT2W-NDkr.1.99544Direct
05083C104KAT2WKYOCERA AVX005083C104KAT2W-NDkr.2.16760Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.12118kr.8,484.72
Manufacturers Standard Package
Unit Price without VAT:kr.2.12118
Unit Price with VAT:kr.2.65148