
LLA219C70G225MA01K | |
---|---|
DigiKey Part Number | LLA219C70G225MA01K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLA219C70G225MA01K |
Description | CAP CER 2.2UF 4V X7S 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 4V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLA219C70G225MA01K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Multi-Terminal) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.50887 | kr.5,088.70 |
Unit Price without VAT: | kr.0.50887 |
---|---|
Unit Price with VAT: | kr.0.63609 |