
LLA219C70G225MA01L | |
|---|---|
DigiKey Part Number | 490-4422-2-ND - Tape & Reel (TR) 490-4422-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LLA219C70G225MA01L |
Description | CAP CER 2.2UF 4V X7S 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 4V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLA219C70G225MA01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Multi-Terminal) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLA185C70G225ME16L | Murata Electronics | 21.846 | 490-8381-1-ND | kr.0.21000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.38800 | kr.13.88 |
| 50 | kr.1.01940 | kr.50.97 |
| 100 | kr.0.90730 | kr.90.73 |
| 500 | kr.0.71756 | kr.358.78 |
| 1.000 | kr.0.65917 | kr.659.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.58702 | kr.1,761.06 |
| 6.000 | kr.0.55174 | kr.3,310.44 |
| 9.000 | kr.0.53407 | kr.4,806.63 |
| 15.000 | kr.0.51449 | kr.7,717.35 |
| 21.000 | kr.0.50305 | kr.10,564.05 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

