Parametric Equivalent
Parametric Equivalent

GRT31CR60J106ME01L | |
|---|---|
DigiKey Part Number | 490-12427-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT31CR60J106ME01L |
Description | CAP CER 10UF 6.3V X5R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CR60J106ME01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.46857 | kr.2,937.14 |
| Unit Price without VAT: | kr.1.46857 |
|---|---|
| Unit Price with VAT: | kr.1.83571 |



