


JMK316BJ106MLHT | |
|---|---|
DigiKey Part Number | 587-4910-2-ND - Tape & Reel (TR) 587-4910-1-ND - Cut Tape (CT) 587-4910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK316BJ106MLHT |
Description | CAP CER 10UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK316BJ106MLHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.12900 | kr.11.29 |
| 50 | kr.0.81920 | kr.40.96 |
| 100 | kr.0.72470 | kr.72.47 |
| 500 | kr.0.56590 | kr.282.95 |
| 1.000 | kr.0.51690 | kr.516.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.47664 | kr.953.28 |
| 4.000 | kr.0.44352 | kr.1,774.08 |
| 6.000 | kr.0.42694 | kr.2,561.64 |
| 10.000 | kr.0.40857 | kr.4,085.70 |
| 14.000 | kr.0.39784 | kr.5,569.76 |
| 20.000 | kr.0.38751 | kr.7,750.20 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

