GRT31CC80J226KE01L is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 10.942
Unit Price: kr.1.97000
Datasheet
22 µF ±10% 6.3V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT31CC80J226KE01L

DigiKey Part Number
490-12399-2-ND - Tape & Reel (TR)
490-12399-1-ND - Cut Tape (CT)
490-12399-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT31CC80J226KE01L
Description
CAP CER 22UF 6.3V X6S 1206
Customer Reference
Detailed Description
22 µF ±10% 6.3V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT31CC80J226KE01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL31X226KQHNNNESamsung Electro-Mechanics10.9421276-3303-1-NDkr.1.97000Direct
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.48000kr.7.48
10kr.4.85600kr.48.56
50kr.3.81040kr.190.52
100kr.3.48640kr.348.64
500kr.2.93998kr.1,469.99
1.000kr.2.77090kr.2,770.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.55664kr.5,113.28
4.000kr.2.44539kr.9,781.56
6.000kr.2.38966kr.14,337.96
10.000kr.2.32790kr.23,279.00
14.000kr.2.29176kr.32,084.64
20.000kr.2.25702kr.45,140.40
Manufacturers Standard Package
Unit Price without VAT:kr.7.48000
Unit Price with VAT:kr.9.35000