
CL31X226KQHNNNE | |
|---|---|
DigiKey Part Number | 1276-3303-2-ND - Tape & Reel (TR) 1276-3303-1-ND - Cut Tape (CT) 1276-3303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31X226KQHNNNE |
Description | CAP CER 22UF 6.3V X6S 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31X226KQHNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC31X6S226K6R3NT | Cal-Chip Electronics, Inc. | 2.000 | 4713-GMC31X6S226K6R3NTCT-ND | kr.2.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.16700 | kr.11.67 |
| 50 | kr.0.85080 | kr.42.54 |
| 100 | kr.0.75320 | kr.75.32 |
| 500 | kr.0.58886 | kr.294.43 |
| 1.000 | kr.0.53814 | kr.538.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.49646 | kr.992.92 |
| 4.000 | kr.0.46216 | kr.1,848.64 |
| 6.000 | kr.0.44498 | kr.2,669.88 |
| 10.000 | kr.0.42595 | kr.4,259.50 |
| 14.000 | kr.0.41484 | kr.5,807.76 |
| 20.000 | kr.0.40414 | kr.8,082.80 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

