47 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT21BR60G476ME13K

DigiKey Part Number
490-GRT21BR60G476ME13KTR-ND - Tape & Reel (TR)
490-GRT21BR60G476ME13KCT-ND - Cut Tape (CT)
490-GRT21BR60G476ME13KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT21BR60G476ME13K
Description
CAP CER 47UF 4V X5R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT21BR60G476ME13K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRT21BR60G476ME13LMurata Electronics8.031490-12363-1-NDkr.3.55000Parametric Equivalent
In-Stock: 59
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.18100kr.21.81
50kr.1.63820kr.81.91
100kr.1.47210kr.147.21
500kr.1.19204kr.596.02
1.000kr.1.10544kr.1,105.44
2.500kr.1.01407kr.2,535.18
5.000kr.0.95899kr.4,794.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.78695kr.7,869.50
20.000kr.0.75364kr.15,072.80
30.000kr.0.73696kr.22,108.80
50.000kr.0.71846kr.35,923.00
70.000kr.0.70764kr.49,534.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750