47 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT21BR60G476ME13L

DigiKey Part Number
490-12363-2-ND - Tape & Reel (TR)
490-12363-1-ND - Cut Tape (CT)
490-12363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT21BR60G476ME13L
Description
CAP CER 47UF 4V X5R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT21BR60G476ME13L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.031
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.18100kr.21.81
50kr.1.63820kr.81.91
100kr.1.47210kr.147.21
500kr.1.19204kr.596.02
1.000kr.1.10544kr.1,105.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.97000kr.2,910.00
6.000kr.0.91917kr.5,515.02
9.000kr.0.89372kr.8,043.48
15.000kr.0.86551kr.12,982.65
21.000kr.0.84901kr.17,829.21
30.000kr.0.83315kr.24,994.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750