Similar

| GRT21BC8YA475ME13L | |
|---|---|
| DigiKey Part Number | 490-12362-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | GRT21BC8YA475ME13L | 
| Description | CAP CER 4.7UF 35V X6S 0805 | 
| Customer Reference | |
| Detailed Description | 4.7 µF ±20% 35V Ceramic Capacitor X6S 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | GRT21BC8YA475ME13L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 105°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.057" (1.45mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark