Parametric Equivalent

GRT188C8YA225KE13J | |
|---|---|
DigiKey Part Number | 490-GRT188C8YA225KE13JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT188C8YA225KE13J |
Description | CAP CER 2.2UF 35V X6S 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188C8YA225KE13J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT188C8YA225KE13D | Murata Electronics | 118.366 | 490-12299-1-ND | kr.1.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.24561 | kr.2,456.10 |
| Unit Price without VAT: | kr.0.24561 |
|---|---|
| Unit Price with VAT: | kr.0.30701 |


