2.2 µF ±10% 35V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT188C8YA225KE13D

DigiKey Part Number
490-12299-2-ND - Tape & Reel (TR)
490-12299-1-ND - Cut Tape (CT)
490-12299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT188C8YA225KE13D
Description
CAP CER 2.2UF 35V X6S 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 35V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188C8YA225KE13D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 117.371
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.70500kr.7.05
50kr.0.50120kr.25.06
100kr.0.43840kr.43.84
500kr.0.33306kr.166.53
1.000kr.0.30069kr.300.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.24509kr.980.36
8.000kr.0.22763kr.1,821.04
12.000kr.0.21889kr.2,626.68
20.000kr.0.20921kr.4,184.20
28.000kr.0.20355kr.5,699.40
40.000kr.0.19811kr.7,924.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500