GRT1885C2A681JA02D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 20.342
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.11181
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.07183
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2.429
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


KEMET
In Stock: 12.444
Unit Price: kr.2.22000
Datasheet

Parametric Equivalent


TDK
In Stock: 23.380
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


TDK
In Stock: 2.797
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 8.000
Unit Price: kr.0.76000
Datasheet
680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1885C2A681JA02D

DigiKey Part Number
490-GRT1885C2A681JA02DTR-ND - Tape & Reel (TR)
490-GRT1885C2A681JA02DCT-ND - Cut Tape (CT)
490-GRT1885C2A681JA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT1885C2A681JA02D
Description
CAP CER 680PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1885C2A681JA02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27900kr.2.79
50kr.0.19140kr.9.57
100kr.0.16360kr.16.36
500kr.0.11844kr.59.22
1.000kr.0.10455kr.104.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.08141kr.325.64
8.000kr.0.07393kr.591.44
12.000kr.0.07020kr.842.40
20.000kr.0.06606kr.1,321.20
28.000kr.0.06365kr.1,782.20
40.000kr.0.06133kr.2,453.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750