2700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155R71H272KE01D

DigiKey Part Number
490-GRT155R71H272KE01DTR-ND - Tape & Reel (TR)
490-GRT155R71H272KE01DCT-ND - Cut Tape (CT)
490-GRT155R71H272KE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155R71H272KE01D
Description
CAP CER 2700PF 50V X7R 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155R71H272KE01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM155R71H272KA37DMurata Electronics127.694490-GCM155R71H272KA37DCT-NDkr.0.63000Parametric Equivalent
GCM155R71H272KA37JMurata Electronics33.808490-GCM155R71H272KA37JCT-NDkr.0.63000Parametric Equivalent
AC0402KRX7R9BB272YAGEO14.95013-AC0402KRX7R9BB272CT-NDkr.0.63000Parametric Equivalent
C0402C272K5RACAUTOKEMET65.207399-C0402C272K5RACAUTOCT-NDkr.0.70000Parametric Equivalent
GMT04X7R272K50NT10Cal-Chip Electronics, Inc.10.0004713-GMT04X7R272K50NT10CT-NDkr.0.63000Parametric Equivalent
In-Stock: 9.065
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.14600kr.1.46
50kr.0.09520kr.4.76
100kr.0.08120kr.8.12
500kr.0.05656kr.28.28
1.000kr.0.04914kr.49.14
2.500kr.0.04131kr.103.28
5.000kr.0.03663kr.183.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03187kr.318.70
20.000kr.0.02881kr.576.20
30.000kr.0.02728kr.818.40
50.000kr.0.02559kr.1,279.50
70.000kr.0.02460kr.1,722.00
100.000kr.0.02365kr.2,365.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750