0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155R71H223KE01D

DigiKey Part Number
490-GRT155R71H223KE01DTR-ND - Tape & Reel (TR)
490-GRT155R71H223KE01DCT-ND - Cut Tape (CT)
490-GRT155R71H223KE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155R71H223KE01D
Description
CAP CER 0.022UF 50V X7R 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155R71H223KE01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM155R71H223KA55DMurata Electronics21.709490-4763-1-NDkr.0.64000Parametric Equivalent
GCM155R71H223KA55JMurata Electronics328490-GCM155R71H223KA55JCT-NDkr.0.64000Parametric Equivalent
AC0402KRX7R9BB223YAGEO19.75613-AC0402KRX7R9BB223CT-NDkr.0.64000Parametric Equivalent
C0402C223K5RACAUTOKEMET844.053399-16022-1-NDkr.0.83000Parametric Equivalent
C0402C223K5RECAUTOKEMET129.984399-17166-1-NDkr.0.90000Parametric Equivalent
In-Stock: 9.639
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.19200kr.1.92
50kr.0.12700kr.6.35
100kr.0.10770kr.10.77
500kr.0.07616kr.38.08
1.000kr.0.06654kr.66.54
2.500kr.0.05648kr.141.20
5.000kr.0.05043kr.252.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04417kr.441.70
20.000kr.0.04020kr.804.00
30.000kr.0.03822kr.1,146.60
50.000kr.0.03603kr.1,801.50
70.000kr.0.03474kr.2,431.80
100.000kr.0.03351kr.3,351.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000