Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRT1555C2A1R8CA02D | |
|---|---|
DigiKey Part Number | 490-GRT1555C2A1R8CA02DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT1555C2A1R8CA02D |
Description | CAP CER 1.8PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C2A1R8CA02D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C2A1R8CE02D | Murata Electronics | 0 | 490-GCM1555C2A1R8CE02DTR-ND | kr.0.06049 | Parametric Equivalent |
| GRT1555C2A1R8CA02J | Murata Electronics | 0 | 490-GRT1555C2A1R8CA02JTR-ND | kr.0.03344 | Parametric Equivalent |
| CL05C1R8CC51PNC | Samsung Electro-Mechanics | 35.551 | 1276-6721-1-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04112 | kr.411.20 |
| Unit Price without VAT: | kr.0.04112 |
|---|---|
| Unit Price with VAT: | kr.0.05140 |




