
CL05C1R8CC51PNC | |
|---|---|
DigiKey Part Number | 1276-6721-2-ND - Tape & Reel (TR) 1276-6721-1-ND - Cut Tape (CT) 1276-6721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C1R8CC51PNC |
Description | CAP CER 1.8PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C1R8CC51PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.31100 | kr.3.11 |
| 50 | kr.0.21180 | kr.10.59 |
| 100 | kr.0.18200 | kr.18.20 |
| 500 | kr.0.13212 | kr.66.06 |
| 1.000 | kr.0.11685 | kr.116.85 |
| 2.500 | kr.0.10081 | kr.252.03 |
| 5.000 | kr.0.09114 | kr.455.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08322 | kr.832.20 |
| 20.000 | kr.0.07670 | kr.1,534.00 |
| 30.000 | kr.0.07343 | kr.2,202.90 |
| 50.000 | kr.0.06982 | kr.3,491.00 |
| 70.000 | kr.0.06771 | kr.4,739.70 |
| 100.000 | kr.0.06568 | kr.6,568.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

