Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRT1555C1H5R0CA02J | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H5R0CA02JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H5R0CA02J |
Description | CAP CER 5PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H5R0CA02J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H5R0CA16D | Murata Electronics | 28.141 | 490-GCM1555C1H5R0CA16DCT-ND | kr.0.63000 | Parametric Equivalent |
| GCM1555C1H5R0CA16J | Murata Electronics | 42.680 | 490-GCM1555C1H5R0CA16JCT-ND | kr.0.63000 | Parametric Equivalent |
| GCQ1555C1H5R0CB01D | Murata Electronics | 6.635 | 490-GCQ1555C1H5R0CB01DCT-ND | kr.1.14000 | Parametric Equivalent |
| GRT1555C1H5R0CA02D | Murata Electronics | 17.000 | 490-GRT1555C1H5R0CA02DCT-ND | kr.0.63000 | Parametric Equivalent |
| 04025A5R0C4T2A | KYOCERA AVX | 0 | 478-04025A5R0C4T2ATR-ND | kr.0.08085 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.03344 | kr.1,672.00 |
| Unit Price without VAT: | kr.0.03344 |
|---|---|
| Unit Price with VAT: | kr.0.04180 |








