5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SCG050CFNA01

DigiKey Part Number
587-MCASU105SCG050CFNA01TR-ND - Tape & Reel (TR)
587-MCASU105SCG050CFNA01CT-ND - Cut Tape (CT)
587-MCASU105SCG050CFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU105SCG050CFNA01
Description
CAP CER 5PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU105SCG050CFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2C0G1H050C050BATDK57.761445-5578-1-NDkr.0.63000Parametric Equivalent
GCM1555C1H5R0CA16DMurata Electronics27.941490-GCM1555C1H5R0CA16DCT-NDkr.0.63000Parametric Equivalent
GCM1555C1H5R0CA16JMurata Electronics42.680490-GCM1555C1H5R0CA16JCT-NDkr.0.63000Parametric Equivalent
GCQ1555C1H5R0CB01DMurata Electronics6.635490-GCQ1555C1H5R0CB01DCT-NDkr.1.14000Parametric Equivalent
GRT1555C1H5R0CA02DMurata Electronics17.000490-GRT1555C1H5R0CA02DCT-NDkr.0.63000Parametric Equivalent
In-Stock: 9.203
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27900kr.2.79
50kr.0.18900kr.9.45
100kr.0.16170kr.16.17
500kr.0.11666kr.58.33
1.000kr.0.10296kr.102.96
2.500kr.0.08851kr.221.28
5.000kr.0.07985kr.399.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07272kr.727.20
20.000kr.0.06686kr.1,337.20
30.000kr.0.06393kr.1,917.90
50.000kr.0.06069kr.3,034.50
70.000kr.0.05879kr.4,115.30
100.000kr.0.05697kr.5,697.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750