39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1555C1H390FA02D

DigiKey Part Number
490-GRT1555C1H390FA02DTR-ND - Tape & Reel (TR)
490-GRT1555C1H390FA02DCT-ND - Cut Tape (CT)
490-GRT1555C1H390FA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT1555C1H390FA02D
Description
CAP CER 39PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1555C1H390FA02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555C1H390FA16DMurata Electronics4.097490-GCM1555C1H390FA16DCT-NDkr.0.63000Parametric Equivalent
GCM1555C1H390FA16JMurata Electronics42.900490-GCM1555C1H390FA16JCT-NDkr.0.63000Parametric Equivalent
AC0402FRNPO9BN390YAGEO19.65013-AC0402FRNPO9BN390CT-NDkr.0.95000Parametric Equivalent
In-Stock: 9.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.22800kr.2.28
50kr.0.15460kr.7.73
100kr.0.13250kr.13.25
500kr.0.09472kr.47.36
1.000kr.0.08318kr.83.18
2.500kr.0.07108kr.177.70
5.000kr.0.06382kr.319.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05619kr.561.90
20.000kr.0.05142kr.1,028.40
30.000kr.0.04904kr.1,471.20
50.000kr.0.04639kr.2,319.50
70.000kr.0.04485kr.3,139.50
100.000kr.0.04337kr.4,337.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750