39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1H390FA16D

DigiKey Part Number
490-GCM1555C1H390FA16DTR-ND - Tape & Reel (TR)
490-GCM1555C1H390FA16DCT-ND - Cut Tape (CT)
490-GCM1555C1H390FA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1H390FA16D
Description
CAP CER 39PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1H390FA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555C1H390FA16JMurata Electronics42.900490-GCM1555C1H390FA16JCT-NDkr.0.63000Parametric Equivalent
GRT1555C1H390FA02DMurata Electronics9.990490-GRT1555C1H390FA02DCT-NDkr.0.63000Parametric Equivalent
AC0402FRNPO9BN390YAGEO19.65013-AC0402FRNPO9BN390CT-NDkr.0.95000Parametric Equivalent
In-Stock: 4.097
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26600kr.2.66
50kr.0.18140kr.9.07
100kr.0.15600kr.15.60
500kr.0.11234kr.56.17
1.000kr.0.09909kr.99.09
2.500kr.0.08508kr.212.70
5.000kr.0.07669kr.383.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06107kr.610.70
20.000kr.0.05598kr.1,119.60
30.000kr.0.05344kr.1,603.20
50.000kr.0.05062kr.2,531.00
70.000kr.0.04897kr.3,427.90
100.000kr.0.04739kr.4,739.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750