Direct
Direct

GRM55DR72E334KW01L | |
|---|---|
DigiKey Part Number | 490-3546-2-ND - Tape & Reel (TR) 490-3546-1-ND - Cut Tape (CT) 490-3546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM55DR72E334KW01L |
Description | CAP CER 0.33UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM55DR72E334KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.11000 | kr.6.11 |
| 10 | kr.3.89000 | kr.38.90 |
| 50 | kr.3.01180 | kr.150.59 |
| 100 | kr.2.74240 | kr.274.24 |
| 500 | kr.2.28574 | kr.1,142.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.08338 | kr.2,083.38 |
| 2.000 | kr.1.97060 | kr.3,941.20 |
| 3.000 | kr.1.91413 | kr.5,742.39 |
| 5.000 | kr.1.85151 | kr.9,257.55 |
| 7.000 | kr.1.81490 | kr.12,704.30 |
| 10.000 | kr.1.77970 | kr.17,797.00 |
| Unit Price without VAT: | kr.6.11000 |
|---|---|
| Unit Price with VAT: | kr.7.63750 |


