

C5750X7R2E334K160KA | |
|---|---|
DigiKey Part Number | 445-4527-2-ND - Tape & Reel (TR) 445-4527-1-ND - Cut Tape (CT) 445-4527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R2E334K160KA |
Description | CAP CER 0.33UF 250V X7R 2220 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R2E334K160KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5750X7T2J334K200KC | TDK | 861 | 445-7778-1-ND | kr.18.83000 | Similar |
| 2220J2500334KXT | Knowles Syfer | 0 | 2220J2500334KXT-ND | kr.10.42842 | Direct |
| C2220C334KARACTU | KEMET | 0 | 399-C2220C334KARACTUCT-ND | kr.8.56000 | Direct |
| GRM55DR72E334KW01L | Murata Electronics | 0 | 490-3546-1-ND | kr.6.02000 | Direct |
| 2220J2500334JXT | Knowles Syfer | 0 | 2220J2500334JXT-ND | kr.13.65230 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.4.47600 | kr.44.76 |
| 50 | kr.3.50480 | kr.175.24 |
| 100 | kr.3.20550 | kr.320.55 |
| 500 | kr.2.69882 | kr.1,349.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.59293 | kr.2,592.93 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |

