GRM32NR71H224KA01L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 28.842
Unit Price: kr.2.41000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.32039
Datasheet

Direct


KYOCERA AVX
In Stock: 5.550
Unit Price: kr.2.66000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.36524
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.95003
Datasheet

Upgrade


KEMET
In Stock: 2.766
Unit Price: kr.6.53000
Datasheet

Upgrade


KEMET
In Stock: 701
Unit Price: kr.5.33000
Datasheet

Upgrade


YAGEO
In Stock: 735
Unit Price: kr.3.74000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.66261
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.155
Unit Price: kr.3.11000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11.745
Unit Price: kr.2.98000
Datasheet
0.22 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32NR71H224KA01L

DigiKey Part Number
490-11658-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM32NR71H224KA01L
Description
CAP CER 0.22UF 50V X7R 1210
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32NR71H224KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.88590kr.3,771.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.88590
Unit Price with VAT:kr.2.35738