0.22 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ER72A224KU

DigiKey Part Number
478-KGM32ER72A224KUTR-ND - Tape & Reel (TR)
478-KGM32ER72A224KUCT-ND - Cut Tape (CT)
478-KGM32ER72A224KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32ER72A224KU
Description
CAP CER 0.22UF 100V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ER72A224KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C224K1RACTUKEMET697399-C1210C224K1RACTUCT-NDkr.5.33000Direct
CC1210KKX7R0BB224YAGEO735311-1513-1-NDkr.3.74000Direct
C3225X7R2E224K200AATDK359.198445-2296-1-NDkr.2.85000Upgrade
CC1210KKX7RYBB224YAGEO1.857311-2045-1-NDkr.3.93000Upgrade
VJ1210Y224KXBATVishay Vitramon7.886720-VJ1210Y224KXBATCT-NDkr.5.39000Upgrade
In-Stock: 11.434
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.80700kr.18.07
50kr.1.34660kr.67.33
100kr.1.20520kr.120.52
500kr.0.96634kr.483.17
1.000kr.0.89255kr.892.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.83194kr.1,663.88
4.000kr.0.78206kr.3,128.24
6.000kr.0.75708kr.4,542.48
10.000kr.0.72939kr.7,293.90
14.000kr.0.71321kr.9,984.94
20.000kr.0.69765kr.13,953.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500