220 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32ER60J227ME05K

DigiKey Part Number
490-GRM32ER60J227ME05KTR-ND - Tape & Reel (TR)
490-GRM32ER60J227ME05KCT-ND - Cut Tape (CT)
490-GRM32ER60J227ME05KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32ER60J227ME05K
Description
CAP CER 220UF 6.3V X5R 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32ER60J227ME05K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM32ER60J227ME05LMurata Electronics61.600490-16308-1-NDkr.9.51000Parametric Equivalent
CL32A227MQVNNNESamsung Electro-Mechanics23.3401276-3375-1-NDkr.12.87000Parametric Equivalent
GMC32X5R227M6R3NTCal-Chip Electronics, Inc.5224713-GMC32X5R227M6R3NTCT-NDkr.10.14000Parametric Equivalent
JMK325ABJ227MM-PTaiyo Yuden55.941587-5448-1-NDkr.11.73000Parametric Equivalent
MSASJ32MAB5227MPNDT1Taiyo Yuden589587-MSASJ32MAB5227MPNDT1CT-NDkr.10.84000Parametric Equivalent
In-Stock: 12
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.51000kr.9.51
10kr.6.24500kr.62.45
50kr.4.96160kr.248.08
100kr.4.56540kr.456.54
500kr.3.89554kr.1,947.77
1.000kr.3.68830kr.3,688.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.28071kr.13,122.84
8.000kr.3.16833kr.25,346.64
12.000kr.3.11201kr.37,344.12
20.000kr.3.04958kr.60,991.60
Manufacturers Standard Package
Unit Price without VAT:kr.9.51000
Unit Price with VAT:kr.11.88750