220 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC32X5R227M6R3NT

DigiKey Part Number
4713-GMC32X5R227M6R3NTTR-ND - Tape & Reel (TR)
4713-GMC32X5R227M6R3NTCT-ND - Cut Tape (CT)
4713-GMC32X5R227M6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC32X5R227M6R3NT
Description
CAP1210 X5R 220UF 20% 6.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL32A227MQVNNNESamsung Electro-Mechanics23.3401276-3375-1-NDkr.12.87000Parametric Equivalent
GRM32ER60J227ME05KMurata Electronics12490-GRM32ER60J227ME05KCT-NDkr.9.51000Parametric Equivalent
GRM32ER60J227ME05LMurata Electronics61.600490-16308-1-NDkr.9.51000Parametric Equivalent
JMK325ABJ227MM-PTaiyo Yuden55.941587-5448-1-NDkr.11.73000Parametric Equivalent
MSASJ32MAB5227MPNDT1Taiyo Yuden589587-MSASJ32MAB5227MPNDT1CT-NDkr.10.84000Parametric Equivalent
In-Stock: 522
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.14000kr.10.14
10kr.6.72000kr.67.20
50kr.5.37380kr.268.69
100kr.4.95660kr.495.66
500kr.4.25300kr.2,126.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.03516kr.4,035.16
2.000kr.3.85590kr.7,711.80
3.000kr.3.76607kr.11,298.21
5.000kr.3.66650kr.18,332.50
7.000kr.3.60828kr.25,257.96
10.000kr.3.55228kr.35,522.80
Manufacturers Standard Package
Unit Price without VAT:kr.10.14000
Unit Price with VAT:kr.12.67500