GRM32E5C3A153JWAAK is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 15
Unit Price: kr.7.29000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.7.29000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.7.29000
Datasheet

Parametric Equivalent


KEMET
In Stock: 737
Unit Price: kr.14.52000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.10.71000
Datasheet

Parametric Equivalent


TDK
In Stock: 424
Unit Price: kr.11.10000
Datasheet

Parametric Equivalent


TDK
In Stock: 1.930
Unit Price: kr.12.74000
Datasheet
0.015 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32E5C3A153JWAAK

DigiKey Part Number
490-GRM32E5C3A153JWAAKTR-ND - Tape & Reel (TR)
490-GRM32E5C3A153JWAAKCT-ND - Cut Tape (CT)
490-GRM32E5C3A153JWAAKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32E5C3A153JWAAK
Description
CAP CER 0.015UF 1KV C0G/NP0 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.112" (2.85mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.29000kr.7.29
10kr.4.69800kr.46.98
50kr.3.67840kr.183.92
100kr.3.36340kr.336.34
500kr.2.83158kr.1,415.79
1.000kr.2.66724kr.2,667.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.35129kr.9,405.16
8.000kr.2.26216kr.18,097.28
12.000kr.2.21751kr.26,610.12
20.000kr.2.16801kr.43,360.20
28.000kr.2.13906kr.59,893.68
Manufacturers Standard Package
Unit Price without VAT:kr.7.29000
Unit Price with VAT:kr.9.11250