
GCM32E5C3A153JX0AK | |
|---|---|
DigiKey Part Number | 490-GCM32E5C3A153JX0AKTR-ND - Tape & Reel (TR) 490-GCM32E5C3A153JX0AKCT-ND - Cut Tape (CT) 490-GCM32E5C3A153JX0AKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32E5C3A153JX0AK |
Description | CAP CER 0.015UF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.112" (2.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.4.69800 | kr.46.98 |
| 50 | kr.3.67980 | kr.183.99 |
| 100 | kr.3.36530 | kr.336.53 |
| 500 | kr.2.83322 | kr.1,416.61 |
| 1.000 | kr.2.66870 | kr.2,668.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.35129 | kr.9,405.16 |
| 8.000 | kr.2.26216 | kr.18,097.28 |
| 12.000 | kr.2.21751 | kr.26,610.12 |
| 20.000 | kr.2.16801 | kr.43,360.20 |
| 28.000 | kr.2.13906 | kr.59,893.68 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |

