GRM31CR71H475KA12L is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 80.798
Unit Price: kr.9.26000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.42030
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 268.939
Unit Price: kr.1.84000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 44.114
Unit Price: kr.1.97000
Datasheet

Similar


TDK
In Stock: 243.328
Unit Price: kr.4.12000
Datasheet
4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR71H475KA12L

DigiKey Part Number
490-6521-2-ND - Tape & Reel (TR)
490-6521-1-ND - Cut Tape (CT)
490-6521-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31CR71H475KA12L
Description
CAP CER 4.7UF 50V X7R 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR71H475KA12L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.23000kr.12.30
50kr.0.89780kr.44.89
100kr.0.79570kr.79.57
500kr.0.62436kr.312.18
1.000kr.0.57142kr.571.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.51291kr.1,025.82
4.000kr.0.47818kr.1,912.72
6.000kr.0.46080kr.2,764.80
10.000kr.0.44154kr.4,415.40
14.000kr.0.43028kr.6,023.92
20.000kr.0.41946kr.8,389.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250