22 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR70J226ME19K

DigiKey Part Number
490-GRM31CR70J226ME19KTR-ND - Tape & Reel (TR)
490-GRM31CR70J226ME19KCT-ND - Cut Tape (CT)
490-GRM31CR70J226ME19KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31CR70J226ME19K
Description
CAP CER 22UF 6.3V X7R 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR70J226ME19K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C226M9RACTUKEMET5.265399-C1206C226M9RACTUCT-NDkr.4.50000Direct
In-Stock: 5.080
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.1.96500kr.19.65
50kr.1.46840kr.73.42
100kr.1.31680kr.131.68
500kr.1.06004kr.530.02
1.000kr.0.98080kr.980.80
2.500kr.0.89719kr.2,242.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.81124kr.4,867.44
12.000kr.0.77296kr.9,275.52
18.000kr.0.75378kr.13,568.04
30.000kr.0.73253kr.21,975.90
42.000kr.0.72010kr.30,244.20
60.000kr.0.70815kr.42,489.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750