Parametric Equivalent

GRM31C5C3A821JWA3L | |
|---|---|
DigiKey Part Number | 490-GRM31C5C3A821JWA3LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31C5C3A821JWA3L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31C5C3A821JWA3L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM31C5C3A821JWA3K | Murata Electronics | 0 | 490-GRM31C5C3A821JWA3KTR-ND | kr.0.73573 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.82600 | kr.1,652.00 |
| Unit Price without VAT: | kr.0.82600 |
|---|---|
| Unit Price with VAT: | kr.1.03250 |


