GRM319R72A682KA01D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 3.252
Unit Price: kr.0.29000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.03698
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.20000
Datasheet

Upgrade


KEMET
In Stock: 15.890
Unit Price: kr.0.38000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.17908
Datasheet

Upgrade


KEMET
In Stock: 1.162
Unit Price: kr.0.33000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.12417
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5.716
Unit Price: kr.0.32000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.09058
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.292
Unit Price: kr.0.27000
Datasheet
6800 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM319R72A682KA01D

DigiKey Part Number
490-11619-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM319R72A682KA01D
Description
CAP CER 6800PF 100V X7R 1206
Customer Reference
Detailed Description
6800 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM319R72A682KA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C682K1RACTUKEMET3.252399-14707-1-NDkr.0.29000Direct
KGM31BR72A682KMKYOCERA AVX0478-KGM31BR72A682KMTR-NDkr.0.03698Direct
KGM31BR72A682KTKYOCERA AVX0478-KGM31BR72A682KTCT-NDkr.0.20000Direct
C1206C682J1RACTUKEMET15.890399-C1206C682J1RACTUCT-NDkr.0.38000Upgrade
C1206C682JARACTUKEMET0399-C1206C682JARACTUTR-NDkr.0.17908Upgrade
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.30996kr.1,239.84
Manufacturers Standard Package
Unit Price without VAT:kr.0.30996
Unit Price with VAT:kr.0.38745