GRM319R71H102KA01D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 17.319
Unit Price: kr.2.09000
Datasheet

Upgrade


Murata Electronics
In Stock: 15.287
Unit Price: kr.2.41000
Datasheet

Upgrade


Murata Electronics
In Stock: 12.314
Unit Price: kr.1.46000
Datasheet

Direct


Würth Elektronik
In Stock: 4.243
Unit Price: kr.0.95000
Datasheet

Direct


KEMET
In Stock: 23.132
Unit Price: kr.1.08000
Datasheet

Direct


KEMET
In Stock: 11.920
Unit Price: kr.1.20000
Datasheet

Direct


KEMET
In Stock: 17.563
Unit Price: kr.1.08000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.45675
Datasheet

Direct


YAGEO
In Stock: 8.027
Unit Price: kr.1.27000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 112.485
Unit Price: kr.0.76000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.08330

Direct


KYOCERA AVX
In Stock: 34.531
Unit Price: kr.1.39000
Datasheet

Direct


KYOCERA AVX
In Stock: 7.807
Unit Price: kr.1.39000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.01668
Datasheet
1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM319R71H102KA01D

DigiKey Part Number
490-11610-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM319R71H102KA01D
Description
CAP CER 1000PF 50V X7R 1206
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM319R71H102KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable