1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C102K5RAC7210

DigiKey Part Number
399-C1206C102K5RAC7210TR-ND - Tape & Reel (TR)
399-C1206C102K5RAC7210CT-ND - Cut Tape (CT)
399-C1206C102K5RAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C102K5RAC7210
Description
CAP CER 1000PF 50V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C102K5RAC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23.108
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.59600kr.5.96
50kr.0.41840kr.20.92
100kr.0.36520kr.36.52
500kr.0.27490kr.137.45
1.000kr.0.24726kr.247.26
2.500kr.0.21807kr.545.18
5.000kr.0.20051kr.1,002.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.18609kr.1,860.90
20.000kr.0.17421kr.3,484.20
30.000kr.0.16827kr.5,048.10
50.000kr.0.16168kr.8,084.00
70.000kr.0.15783kr.11,048.10
100.000kr.0.15413kr.15,413.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000