4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM319R61E475KA12D

DigiKey Part Number
490-3372-2-ND - Tape & Reel (TR)
490-3372-1-ND - Cut Tape (CT)
490-3372-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM319R61E475KA12D
Description
CAP CER 4.7UF 25V X5R 1206
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM319R61E475KA12D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X5R1E475K085ABTDK8.798445-14682-1-NDkr.2.95000Direct
C3216X5R1H475K085ABTDK23.384445-14692-1-NDkr.5.26000Upgrade
C3216X5R1V475K085ABTDK1.004445-14699-1-NDkr.5.13000Upgrade
CL31A475KB9LNNCSamsung Electro-Mechanics44.7351276-2731-1-NDkr.2.76000Upgrade
CL31A475KL9LNNCSamsung Electro-Mechanics166.1501276-2732-1-NDkr.3.21000Upgrade
In-Stock: 28.275
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.68000kr.4.68
10kr.2.91700kr.29.17
50kr.2.22820kr.111.41
100kr.2.01530kr.201.53
500kr.1.65570kr.827.85
1.000kr.1.54468kr.1,544.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.33873kr.5,354.92
8.000kr.1.27857kr.10,228.56
12.000kr.1.24844kr.14,981.28
20.000kr.1.21504kr.24,300.80
28.000kr.1.19552kr.33,474.56
40.000kr.1.17672kr.47,068.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.68000
Unit Price with VAT:kr.5.85000