4.7 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM319R61C475KA88D

DigiKey Part Number
490-3374-2-ND - Tape & Reel (TR)
490-3374-1-ND - Cut Tape (CT)
490-3374-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM319R61C475KA88D
Description
CAP CER 4.7UF 16V X5R 1206
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM319R61C475KA88D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM319R61E475KA12DMurata Electronics28.275490-3372-1-NDkr.4.68000Upgrade
C3216X5R1E475K085ABTDK8.798445-14682-1-NDkr.2.95000Upgrade
C3216X5R1H475K085ABTDK23.384445-14692-1-NDkr.5.26000Upgrade
C3216X5R1V475K085ABTDK1.004445-14699-1-NDkr.5.13000Upgrade
CL31A475KB9LNNCSamsung Electro-Mechanics44.7351276-2731-1-NDkr.2.76000Upgrade
In-Stock: 6.703
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.55000kr.4.55
10kr.2.84000kr.28.40
50kr.2.16660kr.108.33
100kr.1.95760kr.195.76
500kr.1.60648kr.803.24
1.000kr.1.49789kr.1,497.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.29689kr.5,187.56
8.000kr.1.23807kr.9,904.56
12.000kr.1.20861kr.14,503.32
20.000kr.1.17595kr.23,519.00
28.000kr.1.15686kr.32,392.08
40.000kr.1.13849kr.45,539.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.55000
Unit Price with VAT:kr.5.68750