0.015 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR72A153KA01L

DigiKey Part Number
490-1655-2-ND - Tape & Reel (TR)
490-1655-1-ND - Cut Tape (CT)
490-1655-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR72A153KA01L
Description
CAP CER 0.015UF 100V X7R 0805
Customer Reference
Detailed Description
0.015 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR72A153KA01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C153K1RACTUKEMET8.390399-C0805C153K1RACTUCT-NDkr.2.03000Direct
C2012X7R2A153K125AATDK6.613445-4435-1-NDkr.0.95000Direct
KGM21AR72A153KLKYOCERA AVX0478-KGM21AR72A153KLTR-NDkr.0.24934Direct
KGM21AR72A153KUKYOCERA AVX15.811478-KGM21AR72A153KUCT-NDkr.1.46000Direct
0805PC153KAT1AKYOCERA AVX0478-3977-2-NDkr.1.24689Upgrade
In-Stock: 42.908
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.69700kr.6.97
50kr.0.49700kr.24.85
100kr.0.43490kr.43.49
500kr.0.33082kr.165.41
1.000kr.0.29874kr.298.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.25176kr.755.28
6.000kr.0.23296kr.1,397.76
9.000kr.0.22356kr.2,012.04
15.000kr.0.21315kr.3,197.25
21.000kr.0.20706kr.4,348.26
30.000kr.0.20120kr.6,036.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000