0.22 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR71H224MA01L

DigiKey Part Number
490-1671-2-ND - Tape & Reel (TR)
490-1671-1-ND - Cut Tape (CT)
490-1671-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR71H224MA01L
Description
CAP CER 0.22UF 50V X7R 0805
Customer Reference
Detailed Description
0.22 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71H224MA01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM21AR72A224KAC5KMurata Electronics95.305490-8306-1-NDkr.0.20000Upgrade
GRM21AR72A224KAC5LMurata Electronics2.731490-6461-1-NDkr.0.20000Upgrade
GRM21BR71H224KA01LMurata Electronics78.031490-1670-1-NDkr.0.28000Upgrade
C2012X7R1H224M125AATDK2.708445-7540-1-NDkr.0.12000Direct
KGM21AR71H224MUKYOCERA AVX11.370478-KGM21AR71H224MUCT-NDkr.0.18000Direct
In-Stock: 15.086
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.24900kr.12.49
50kr.0.91300kr.45.65
100kr.0.80960kr.80.96
500kr.0.63564kr.317.82
1.000kr.0.58201kr.582.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.50118kr.1,503.54
6.000kr.0.46976kr.2,818.56
9.000kr.0.45404kr.4,086.36
15.000kr.0.43661kr.6,549.15
21.000kr.0.42642kr.8,954.82
30.000kr.0.41662kr.12,498.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250