
GRM21BR70J225KA01K | |
|---|---|
DigiKey Part Number | 490-8315-2-ND - Tape & Reel (TR) 490-8315-1-ND - Cut Tape (CT) 490-8315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR70J225KA01K |
Description | CAP CER 2.2UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR70J225KA01K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM21BR71A225KA01K | Murata Electronics | 52.497 | 490-11596-1-ND | kr.1.33000 | Upgrade |
| GRM21BR71A225KA01L | Murata Electronics | 389.970 | 490-1696-1-ND | kr.1.08000 | Upgrade |
| GRM21BR71C225KA12K | Murata Electronics | 12.660 | 490-6481-1-ND | kr.1.78000 | Upgrade |
| GRM21BR71C225KA12L | Murata Electronics | 358.791 | 490-3906-1-ND | kr.2.03000 | Upgrade |
| C0805C225K9RACTU | KEMET | 1.869 | 399-C0805C225K9RACTUCT-ND | kr.2.16000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.53300 | kr.5.33 |
| 50 | kr.0.37280 | kr.18.64 |
| 100 | kr.0.32400 | kr.32.40 |
| 500 | kr.0.24232 | kr.121.16 |
| 1.000 | kr.0.21734 | kr.217.34 |
| 2.500 | kr.0.19099 | kr.477.47 |
| 5.000 | kr.0.17515 | kr.875.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15748 | kr.1,574.80 |
| 20.000 | kr.0.14707 | kr.2,941.40 |
| 30.000 | kr.0.14185 | kr.4,255.50 |
| 50.000 | kr.0.13608 | kr.6,804.00 |
| 70.000 | kr.0.13270 | kr.9,289.00 |
| 100.000 | kr.0.12945 | kr.12,945.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

