2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR70J225KA01K

DigiKey Part Number
490-8315-2-ND - Tape & Reel (TR)
490-8315-1-ND - Cut Tape (CT)
490-8315-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR70J225KA01K
Description
CAP CER 2.2UF 6.3V X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR70J225KA01K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM21BR71A225KA01KMurata Electronics52.497490-11596-1-NDkr.1.33000Upgrade
GRM21BR71A225KA01LMurata Electronics389.970490-1696-1-NDkr.1.08000Upgrade
GRM21BR71C225KA12KMurata Electronics12.660490-6481-1-NDkr.1.78000Upgrade
GRM21BR71C225KA12LMurata Electronics358.791490-3906-1-NDkr.2.03000Upgrade
C0805C225K9RACTUKEMET1.869399-C0805C225K9RACTUCT-NDkr.2.16000Direct
In-Stock: 7.934
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.53300kr.5.33
50kr.0.37280kr.18.64
100kr.0.32400kr.32.40
500kr.0.24232kr.121.16
1.000kr.0.21734kr.217.34
2.500kr.0.19099kr.477.47
5.000kr.0.17515kr.875.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.15748kr.1,574.80
20.000kr.0.14707kr.2,941.40
30.000kr.0.14185kr.4,255.50
50.000kr.0.13608kr.6,804.00
70.000kr.0.13270kr.9,289.00
100.000kr.0.12945kr.12,945.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750