0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21B5C1H223JA01L

DigiKey Part Number
490-1644-2-ND - Tape & Reel (TR)
490-1644-1-ND - Cut Tape (CT)
490-1644-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21B5C1H223JA01L
Description
CAP CER 0.022UF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21B5C1H223JA01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C223J5GACTUKEMET13.836399-C0805C223J5GACTUCT-NDkr.4.44000Direct
C2012C0G1H223J125AATDK11.828445-7522-1-NDkr.1.90000Direct
C0805C223F5GACTUKEMET15.193399-C0805C223F5GACTUCT-NDkr.19.27000Upgrade
CL21B223JBANNNCSamsung Electro-Mechanics123.8621276-1826-1-NDkr.0.63000Similar
In-Stock: 111.308
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.97000kr.9.70
50kr.0.69740kr.34.87
100kr.0.61500kr.61.50
500kr.0.47626kr.238.13
1.000kr.0.43347kr.433.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.36977kr.1,109.31
6.000kr.0.34471kr.2,068.26
9.000kr.0.33215kr.2,989.35
15.000kr.0.31824kr.4,773.60
21.000kr.0.31011kr.6,512.31
30.000kr.0.30229kr.9,068.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250