
C0805C223J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C223J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C223J5GACTUCT-ND - Cut Tape (CT) 399-C0805C223J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223J5GACTU |
Description | CAP CER 0.022UF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.77100 | kr.27.71 |
| 50 | kr.2.10740 | kr.105.37 |
| 100 | kr.1.90450 | kr.190.45 |
| 500 | kr.1.56116 | kr.780.58 |
| 1.000 | kr.1.45522 | kr.1,455.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.34332 | kr.3,358.30 |
| 5.000 | kr.1.27590 | kr.6,379.50 |
| 7.500 | kr.1.24212 | kr.9,315.90 |
| 12.500 | kr.1.20469 | kr.15,058.62 |
| 17.500 | kr.1.18280 | kr.20,699.00 |
| 25.000 | kr.1.16175 | kr.29,043.75 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

