470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2165C1H471JA01J

DigiKey Part Number
490-11549-2-ND - Tape & Reel (TR)
490-11549-1-ND - Cut Tape (CT)
490-11549-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM2165C1H471JA01J
Description
CAP CER 470PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2165C1H471JA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM2165C2A471JA01DMurata Electronics26.879490-1611-1-NDkr.1.39000Upgrade
C0805C471J5GACTUKEMET45.236399-C0805C471J5GACTUCT-NDkr.1.20000Direct
CC0805JRNPO9BN471YAGEO546311-1119-1-NDkr.0.76000Direct
C0805C471F1GACTUKEMET3.365399-C0805C471F1GACTUCT-NDkr.8.18000Upgrade
C0805C471F5GACTUKEMET10.150399-C0805C471F5GACTUCT-NDkr.7.42000Upgrade
In-Stock: 14.816
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.79900kr.7.99
50kr.0.56940kr.28.47
100kr.0.49900kr.49.90
500kr.0.38230kr.191.15
1.000kr.0.34623kr.346.23
2.500kr.0.30830kr.770.75
5.000kr.0.28545kr.1,427.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.25905kr.2,590.50
20.000kr.0.24402kr.4,880.40
30.000kr.0.23650kr.7,095.00
50.000kr.0.22817kr.11,408.50
70.000kr.0.22329kr.15,630.30
100.000kr.0.21861kr.21,861.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750