8200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R72A822KA01D

DigiKey Part Number
490-6440-2-ND - Tape & Reel (TR)
490-6440-1-ND - Cut Tape (CT)
490-6440-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R72A822KA01D
Description
CAP CER 8200PF 100V X7R 0603
Customer Reference
Detailed Description
8200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R72A822KA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCD188R72A822KA01DMurata Electronics4.000490-GCD188R72A822KA01DCT-NDkr.0.83000Parametric Equivalent
GCM188R72A822KA37DMurata Electronics85.977490-GCM188R72A822KA37DCT-NDkr.0.64000Parametric Equivalent
GCM188R72A822KA37JMurata Electronics0490-GCM188R72A822KA37JTR-NDkr.0.07262Parametric Equivalent
06031C822KAT2AKYOCERA AVX4.270478-5004-1-NDkr.1.22000Direct
06031C822KAT4AKYOCERA AVX006031C822KAT4A-NDkr.0.20453Direct
In-Stock: 46.792
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.46800kr.4.68
50kr.0.32820kr.16.41
100kr.0.28400kr.28.40
500kr.0.21114kr.105.57
1.000kr.0.18871kr.188.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.15075kr.603.00
8.000kr.0.13868kr.1,109.44
12.000kr.0.13264kr.1,591.68
20.000kr.0.12594kr.2,518.80
28.000kr.0.12203kr.3,416.84
40.000kr.0.11827kr.4,730.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750