0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71H224KAC4J

DigiKey Part Number
490-GRM188R71H224KAC4JTR-ND - Tape & Reel (TR)
490-GRM188R71H224KAC4JCT-ND - Cut Tape (CT)
490-GRM188R71H224KAC4JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R71H224KAC4J
Description
CAP CER 0.22UF 50V X7R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71H224KAC4J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCJ188R71H224KA01DMurata Electronics240.627490-14410-1-NDkr.1.08000Parametric Equivalent
GCJ188R71H224KA01JMurata Electronics3.949490-GCJ188R71H224KA01JCT-NDkr.1.08000Parametric Equivalent
GCM188R71H224KA64DMurata Electronics447.971490-5402-1-NDkr.1.01000Parametric Equivalent
GCM188R71H224KA64JMurata Electronics254.772490-13307-1-NDkr.1.01000Parametric Equivalent
GRM188R71H224KAC4DMurata Electronics327.039490-12546-1-NDkr.0.89000Parametric Equivalent
In-Stock: 4.087
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.51400kr.5.14
50kr.0.36140kr.18.07
100kr.0.31450kr.31.45
500kr.0.23484kr.117.42
1.000kr.0.21042kr.210.42
2.500kr.0.18477kr.461.92
5.000kr.0.16932kr.846.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.14665kr.1,466.50
20.000kr.0.13670kr.2,734.00
30.000kr.0.13172kr.3,951.60
50.000kr.0.12620kr.6,310.00
70.000kr.0.12297kr.8,607.90
100.000kr.0.11987kr.11,987.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750